Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AGQ200A12Z

DigiKey Part Number
255-AGQ200A12ZTR-ND - Tape & Reel (TR)
255-AGQ200A12ZCT-ND - Cut Tape (CT)
255-AGQ200A12ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AGQ200A12Z
Description
RELAY TELECOM DPDT 2A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
AGQ200A12Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Panasonic Electric Works
Termination Style
Gull Wing
Series
Must Operate Voltage
9 VDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Must Release Voltage
1.2 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Surface Mount
Release Time
4 ms
Coil Voltage
12VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Palladium (AgPd), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
BSI, cURus
Switching Voltage
125VAC, 110VDC - Max
Relay Type
Telecom
Load - Max Switching
37.5VA, 60W
Coil Resistance
1.03 kOhms
Coil Current
11.7 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IM06GRTE Connectivity Potter & Brumfield Relays60 394PB1062CT-ND3,38000 KčSimilar
In-Stock: 17 167
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,95000 Kč40,95 Kč
1036,49500 Kč364,95 Kč
2534,84840 Kč871,21 Kč
5033,65980 Kč1 682,99 Kč
10032,50490 Kč3 250,49 Kč
25031,04092 Kč7 760,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90029,10137 Kč26 191,23 Kč
1 80028,10174 Kč50 583,13 Kč
2 70027,53281 Kč74 338,59 Kč
4 50026,83194 Kč120 743,73 Kč
6 30026,38005 Kč166 194,32 Kč
Manufacturers Standard Package
Unit Price without VAT:40,95000 Kč
Unit Price with VAT:49,54950 Kč