Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
AGN200A Series
Relay Basics - Another Teaching Moment | DigiKey Electronics

AGN200A4H

DigiKey Part Number
255-1233-5-ND
Manufacturer
Manufacturer Product Number
AGN200A4H
Description
RELAY TELECOM DPDT 1A 4.5V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Manufacturer
Panasonic Electric Works
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
3.38 VDC
Packaging
Tube
Must Release Voltage
0.45 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Surface Mount
Release Time
4 ms
Coil Voltage
4.5VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Palladium (AgPd), Gold (Au)
Contact Rating (Current)
1 A
Approval Agency
BSI, cURus
Switching Voltage
125VAC, 110VDC - Max
Relay Type
Telecom
Load - Max Switching
125VA, 110W
Coil Resistance
145 Ohms
Coil Current
31 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IM02GRTE Connectivity Potter & Brumfield Relays28 368PB1089CT-ND4,12000 KčSimilar
In-Stock: 4 715
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
146,51000 Kč46,51 Kč
1041,46100 Kč414,61 Kč
2539,59200 Kč989,80 Kč
5038,24060 Kč1 912,03 Kč
10036,93090 Kč3 693,09 Kč
25035,26664 Kč8 816,66 Kč
50034,05662 Kč17 028,31 Kč
1 00032,88746 Kč32 887,46 Kč
5 00030,32210 Kč151 610,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,51000 Kč
Unit Price with VAT:56,27710 Kč