



ADJH23012 | |
|---|---|
DigiKey Part Number | 255-5731-ND |
Manufacturer | |
Manufacturer Product Number | ADJH23012 |
Description | RELAY GEN PURPOSE SPST 50A 12V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 9 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 50 A | Approval Agency cURus, VDE |
Switching Voltage 480VAC - Max | Relay Type |
Load - Max Switching 24000VA | Coil Resistance 72 Ohms |
Coil Current 167 mA | Base Product Number |
Coil Type Latching, Dual Coil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,05000 Kč | 206,05 Kč |
| 10 | 183,65400 Kč | 1 836,54 Kč |
| 25 | 175,37800 Kč | 4 384,45 Kč |
| 50 | 169,36340 Kč | 8 468,17 Kč |
| 100 | 163,55090 Kč | 16 355,09 Kč |
| 250 | 156,16600 Kč | 39 041,50 Kč |
| 500 | 150,79862 Kč | 75 399,31 Kč |
| 1 000 | 145,61143 Kč | 145 611,43 Kč |
| Unit Price without VAT: | 206,05000 Kč |
|---|---|
| Unit Price with VAT: | 249,32050 Kč |





