



ADJH22112 | |
|---|---|
DigiKey Part Number | 255-5883-ND |
Manufacturer | |
Manufacturer Product Number | ADJH22112 |
Description | RELAY GEN PURPOSE SPST 50A 12V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Features Test Button |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tray | Coil Insulation Class F |
Part Status Active | Must Operate Voltage 9 VDC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Release Time 20 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 50 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 480VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 24000VA | Relay Type |
Coil Current 83.3 mA | Coil Resistance 144 Ohms |
Coil Type Latching, Single Coil | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADJH21112 | Panasonic Industry | 0 | 255-5734-ND | 298,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,11000 Kč | 217,11 Kč |
| 10 | 193,47600 Kč | 1 934,76 Kč |
| 25 | 184,75480 Kč | 4 618,87 Kč |
| 50 | 178,41460 Kč | 8 920,73 Kč |
| 100 | 172,29150 Kč | 17 229,15 Kč |
| 250 | 164,51068 Kč | 41 127,67 Kč |
| 500 | 158,85550 Kč | 79 427,75 Kč |
| 1 000 | 153,39116 Kč | 153 391,16 Kč |
| Unit Price without VAT: | 217,11000 Kč |
|---|---|
| Unit Price with VAT: | 262,70310 Kč |


