




ADJH21112 | |
|---|---|
DigiKey Part Number | 255-5734-ND |
Manufacturer | |
Manufacturer Product Number | ADJH21112 |
Description | RELAY GEN PURPOSE SPST 50A 12V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 480VAC - Max | |
Load - Max Switching | 24000VA | |
Coil Current | 83.3 mA | |
Coil Type | Latching, Single Coil | |
Features | Test Button | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 144 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,59000 Kč | 218,59 Kč |
| 10 | 194,79800 Kč | 1 947,98 Kč |
| 25 | 186,01720 Kč | 4 650,43 Kč |
| 50 | 179,63360 Kč | 8 981,68 Kč |
| 100 | 173,46870 Kč | 17 346,87 Kč |
| 250 | 165,63476 Kč | 41 408,69 Kč |
| 500 | 159,94092 Kč | 79 970,46 Kč |
| 1 000 | 154,43924 Kč | 154 439,24 Kč |
| Unit Price without VAT: | 218,59000 Kč |
|---|---|
| Unit Price with VAT: | 264,49390 Kč |


