



ACNM7112SAX | |
|---|---|
DigiKey Part Number | 255-2584-2-ND - Tape & Reel (TR) 255-2584-1-ND - Cut Tape (CT) 255-2584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACNM7112SAX |
Description | RELAY AUTOMOTIVE SPST 30A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ACNM7112SAX Models |
Category | Must Operate Voltage 7.2 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 1 VDC |
Series | Operate Time 10 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Release Time 10 ms |
Part Status Active | Mounting Type Surface Mount |
Coil Type Non Latching | Termination Style Gull Wing |
Coil Current 53.3 mA | Operating Temperature -40°C ~ 110°C |
Coil Voltage 12VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPST-NO (1 Form A) | Coil Power 640mW |
Contact Rating (Current) 30 A | Coil Resistance 225 Ohms |
Switching Voltage 14VDC - Nom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,04000 Kč | 79,04 Kč |
| 10 | 70,38700 Kč | 703,87 Kč |
| 25 | 67,22160 Kč | 1 680,54 Kč |
| 50 | 64,91900 Kč | 3 245,95 Kč |
| 100 | 62,69370 Kč | 6 269,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 60,54245 Kč | 12 108,49 Kč |
| 400 | 58,46423 Kč | 23 385,69 Kč |
| 600 | 57,28102 Kč | 34 368,61 Kč |
| 1 000 | 55,82371 Kč | 55 823,71 Kč |
| 1 400 | 54,88423 Kč | 76 837,92 Kč |
| 2 000 | 53,90480 Kč | 107 809,60 Kč |
| Unit Price without VAT: | 79,04000 Kč |
|---|---|
| Unit Price with VAT: | 95,63840 Kč |




