Parametric Equivalent
Parametric Equivalent

6TPE680M | |
|---|---|
DigiKey Part Number | P16632TR-ND - Tape & Reel (TR) P16632CT-ND - Cut Tape (CT) P16632DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE680M |
Description | CAP TANT POLY 680UF 6.3V 2917 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE680M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 680 µF | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Manufacturer Size Code D4 |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520Y687M006ATE025 | KEMET | 136 | 399-18648-1-ND | 78,21000 Kč | Parametric Equivalent |
| T55D687M6R3C0025 | Vishay Sprague | 5 | 718-T55D687M6R3C0025CT-ND | 44,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,91000 Kč | 75,91 Kč |
| 10 | 53,41100 Kč | 534,11 Kč |
| 50 | 44,46400 Kč | 2 223,20 Kč |
| 100 | 41,69640 Kč | 4 169,64 Kč |
| 500 | 37,01768 Kč | 18 508,84 Kč |
| 1 000 | 35,56843 Kč | 35 568,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 33,39289 Kč | 66 785,78 Kč |
| 6 000 | 31,95959 Kč | 191 757,54 Kč |
| Unit Price without VAT: | 75,91000 Kč |
|---|---|
| Unit Price with VAT: | 91,85110 Kč |



