Direct
Direct



6TPE330MIL | |
|---|---|
DigiKey Part Number | P16250TR-ND - Tape & Reel (TR) P16250CT-ND - Cut Tape (CT) P16250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE330MIL |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE330MIL Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D337M006ATE018 | KEMET | 0 | 399-5149-1-ND | 42,34000 Kč | Direct |
| T520V337M006ATE018 | KEMET | 2 634 | 399-5148-1-ND | 49,01000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,23000 Kč | 64,23 Kč |
| 10 | 44,58900 Kč | 445,89 Kč |
| 50 | 36,81000 Kč | 1 840,50 Kč |
| 100 | 34,40530 Kč | 3 440,53 Kč |
| 500 | 30,33516 Kč | 15 167,58 Kč |
| 1 000 | 29,07507 Kč | 29 075,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,95156 Kč | 67 378,90 Kč |
| 7 500 | 25,78087 Kč | 193 356,52 Kč |
| Unit Price without VAT: | 64,23000 Kč |
|---|---|
| Unit Price with VAT: | 77,71830 Kč |




