
6TPE150MAZB | |
|---|---|
DigiKey Part Number | P16246TR-ND - Tape & Reel (TR) P16246CT-ND - Cut Tape (CT) P16246DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE150MAZB |
Description | CAP TANT POLY 150UF 6.3V 1411 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE150MAZB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 23,89600 Kč | 238,96 Kč |
| 50 | 19,11660 Kč | 955,83 Kč |
| 100 | 17,64250 Kč | 1 764,25 Kč |
| 500 | 15,15132 Kč | 7 575,66 Kč |
| 1 000 | 14,38069 Kč | 14 380,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,35347 Kč | 26 706,94 Kč |
| 6 000 | 12,59173 Kč | 75 550,38 Kč |
| 10 000 | 12,30985 Kč | 123 098,50 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |



