100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 35mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6TPE100MZB

DigiKey Part Number
P122638TR-ND - Tape & Reel (TR)
P122638CT-ND - Cut Tape (CT)
P122638DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6TPE100MZB
Description
CAP TANT POLY 100UF 6.3V 1411
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 35mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
6TPE100MZB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Lifetime @ Temp.
1000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
100 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
B2
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T55B107M6R3C0035Vishay Sprague3 254718-2021-1-ND22,73000 KčSimilar
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,91000 Kč31,91 Kč
1021,06400 Kč210,64 Kč
5016,75940 Kč837,97 Kč
10015,42890 Kč1 542,89 Kč
50013,18068 Kč6 590,34 Kč
1 00012,48494 Kč12 484,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,57168 Kč23 143,36 Kč
6 00010,88403 Kč65 304,18 Kč
10 00010,62963 Kč106 296,30 Kč
Manufacturers Standard Package
Unit Price without VAT:31,91000 Kč
Unit Price with VAT:38,61110 Kč