100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6TPE100MWB

DigiKey Part Number
10-6TPE100MWBTR-ND - Tape & Reel (TR)
10-6TPE100MWBCT-ND - Cut Tape (CT)
10-6TPE100MWBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6TPE100MWB
Description
CAP TANT POLY 100UF 6.3V 1411
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
6TPE100MWB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B2
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 690
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1021,04000 Kč210,40 Kč
5016,73120 Kč836,56 Kč
10015,39990 Kč1 539,99 Kč
50013,15020 Kč6 575,10 Kč
1 00012,45433 Kč12 454,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,54187 Kč23 083,74 Kč
6 00010,85401 Kč65 124,06 Kč
10 00010,59952 Kč105 995,20 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč