
6TPE100MVB | |
|---|---|
DigiKey Part Number | 10-6TPE100MVBTR-ND - Tape & Reel (TR) 10-6TPE100MVBCT-ND - Cut Tape (CT) 10-6TPE100MVBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE100MVB |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE100MVB Models |
Category | ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 1000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 100 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code B2 |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 Kč | 31,70 Kč |
| 10 | 20,89700 Kč | 208,97 Kč |
| 50 | 16,61760 Kč | 830,88 Kč |
| 100 | 15,29540 Kč | 1 529,54 Kč |
| 500 | 13,06096 Kč | 6 530,48 Kč |
| 1 000 | 12,36981 Kč | 12 369,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,46354 Kč | 22 927,08 Kč |
| 6 000 | 10,78035 Kč | 64 682,10 Kč |
| 10 000 | 10,52759 Kč | 105 275,90 Kč |
| Unit Price without VAT: | 31,70000 Kč |
|---|---|
| Unit Price with VAT: | 38,35700 Kč |


