
6TPB220ML | |
|---|---|
DigiKey Part Number | P16234TR-ND - Tape & Reel (TR) P16234CT-ND - Cut Tape (CT) P16234DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPB220ML |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPB220ML Models |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Last Time Buy | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6TPE220M | Panasonic Industry | 966 | P16239CT-ND | 59,63000 Kč | MFR Recommended |
| T520D227M006ATE040 | KEMET | 4 265 | 399-4043-1-ND | 42,21000 Kč | Direct |
| T520V227M006ATE040 | KEMET | 0 | 399-4088-1-ND | 37,80000 Kč | Direct |
| T522V227M006ATE040 | KEMET | 0 | 399-6323-2-ND | 37,18746 Kč | Direct |
| T55V227M6R3C0040 | Vishay Sprague | 0 | T55V227M6R3C0040-ND | 17,56010 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 36,68400 Kč | 366,84 Kč |
| 50 | 29,98100 Kč | 1 499,05 Kč |
| 100 | 27,91260 Kč | 2 791,26 Kč |
| 500 | 24,41354 Kč | 12 206,77 Kč |
| 1 000 | 23,33067 Kč | 23 330,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,55285 Kč | 53 882,12 Kč |
| 7 500 | 20,54677 Kč | 154 100,77 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |

