47 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 70mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SVP47M

DigiKey Part Number
P16603TR-ND - Tape & Reel (TR)
P16603CT-ND - Cut Tape (CT)
P16603DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6SVP47M
Description
CAP ALUM POLY 47UF 20% 6.3V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 70mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6SVP47M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
70mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 448
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
1018,49900 Kč184,99 Kč
5014,19040 Kč709,52 Kč
10012,82980 Kč1 282,98 Kč
50010,48724 Kč5 243,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,20468 Kč13 807,02 Kč
3 0008,66461 Kč25 993,83 Kč
4 5008,39220 Kč37 764,90 Kč
7 5008,08860 Kč60 664,50 Kč
10 5007,91021 Kč83 057,21 Kč
15 0007,73793 Kč116 068,95 Kč
Manufacturers Standard Package
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč