
35SVT39M | |
|---|---|
DigiKey Part Number | 10-35SVT39MTR-ND - Tape & Reel (TR) 10-35SVT39MCT-ND - Cut Tape (CT) 10-35SVT39MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SVT39M |
Description | CAP ALUM POLY 39UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 39 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SVT39M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 33,49200 Kč | 334,92 Kč |
| 50 | 26,31040 Kč | 1 315,52 Kč |
| 100 | 24,04690 Kč | 2 404,69 Kč |
| 500 | 20,15136 Kč | 10 075,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,57840 Kč | 18 578,40 Kč |
| 2 000 | 17,57911 Kč | 35 158,22 Kč |
| 3 000 | 17,07515 Kč | 51 225,45 Kč |
| 5 000 | 16,51350 Kč | 82 567,50 Kč |
| 7 000 | 16,18358 Kč | 113 285,06 Kč |
| 10 000 | 15,86483 Kč | 158 648,30 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |








