
35SVPT39M | |
|---|---|
DigiKey Part Number | 10-35SVPT39MTR-ND - Tape & Reel (TR) 10-35SVPT39MCT-ND - Cut Tape (CT) 10-35SVPT39MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SVPT39M |
Description | CAP ALUM POLY 39UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 39 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SVPT39M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 32,61000 Kč | 326,10 Kč |
| 50 | 25,59660 Kč | 1 279,83 Kč |
| 100 | 23,38130 Kč | 2 338,13 Kč |
| 500 | 19,57350 Kč | 9 786,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,03770 Kč | 18 037,70 Kč |
| 2 000 | 17,06056 Kč | 34 121,12 Kč |
| 3 000 | 16,56763 Kč | 49 702,89 Kč |
| 5 000 | 16,01841 Kč | 80 092,05 Kč |
| 7 000 | 15,69571 Kč | 109 869,97 Kč |
| 10 000 | 15,38404 Kč | 153 840,40 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |











