
35SVPD22M | |
|---|---|
DigiKey Part Number | PCE5079TR-ND - Tape & Reel (TR) PCE5079CT-ND - Cut Tape (CT) PCE5079DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SVPD22M |
Description | CAP ALUM POLY 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SVPD22M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 35 mA @ 120 Hz | |
Ripple Current @ High Frequency | 700 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 28,85100 Kč | 288,51 Kč |
| 50 | 22,53080 Kč | 1 126,54 Kč |
| 100 | 20,53390 Kč | 2 053,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 17,17428 Kč | 6 869,71 Kč |
| 800 | 16,04851 Kč | 12 838,81 Kč |
| 1 200 | 15,48060 Kč | 18 576,72 Kč |
| 2 000 | 14,84769 Kč | 29 695,38 Kč |
| 2 800 | 14,47565 Kč | 40 531,82 Kč |
| 4 000 | 14,11638 Kč | 56 465,52 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |










