270 µF Molded Tantalum Polymer Capacitor 2 V 1411 (3528 Metric) 6mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2TPSF270M6E

DigiKey Part Number
P16197TR-ND - Tape & Reel (TR)
P16197CT-ND - Cut Tape (CT)
P16197DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2TPSF270M6E
Description
CAP TANT POLY 270UF 2V 1411
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
270 µF Molded Tantalum Polymer Capacitor 2 V 1411 (3528 Metric) 6mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
2TPSF270M6E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
2 V
Type
Molded
ESR (Equivalent Series Resistance)
6mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B2S
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 971
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,02000 Kč72,02 Kč
1050,43700 Kč504,37 Kč
5041,86580 Kč2 093,29 Kč
10039,21590 Kč3 921,59 Kč
50034,73238 Kč17 366,19 Kč
1 00033,34356 Kč33 343,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00031,27988 Kč62 559,76 Kč
6 00029,90651 Kč179 439,06 Kč
Manufacturers Standard Package
Unit Price without VAT:72,02000 Kč
Unit Price with VAT:87,14420 Kč