
2R5TPF680M7L | |
|---|---|
DigiKey Part Number | P16554TR-ND - Tape & Reel (TR) P16554CT-ND - Cut Tape (CT) P16554DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5TPF680M7L |
Description | CAP TANT POLY 680UF 2.5V 2917 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 7mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2R5TPF680M7L Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 680 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 7mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D477M2R5ATE007 | KEMET | 505 | 399-4654-1-ND | 57,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 10 | 67,78200 Kč | 677,82 Kč |
| 50 | 57,03480 Kč | 2 851,74 Kč |
| 100 | 53,70870 Kč | 5 370,87 Kč |
| 500 | 48,08038 Kč | 24 040,19 Kč |
| 1 000 | 46,75751 Kč | 46 757,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,22472 Kč | 108 061,80 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |











