
25TQC22MYFB | |
|---|---|
DigiKey Part Number | 10-25TQC22MYFBTR-ND - Tape & Reel (TR) 10-25TQC22MYFBCT-ND - Cut Tape (CT) 10-25TQC22MYFBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TQC22MYFB |
Description | CAP TANT POLY 22UF 25V 1411 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric), 1210 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 25TQC22MYFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 29,01900 Kč | 290,19 Kč |
| 50 | 23,45060 Kč | 1 172,53 Kč |
| 100 | 21,73080 Kč | 2 173,08 Kč |
| 500 | 18,82302 Kč | 9 411,51 Kč |
| 1 000 | 17,92284 Kč | 17 922,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,69079 Kč | 33 381,58 Kč |
| 6 000 | 15,80082 Kč | 94 804,92 Kč |
| 10 000 | 15,47149 Kč | 154 714,90 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |



