
25TDC15MB | |
|---|---|
DigiKey Part Number | 10-25TDC15MBTR-ND - Tape & Reel (TR) 10-25TDC15MBCT-ND - Cut Tape (CT) 10-25TDC15MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TDC15MB |
Description | CAP TANT POLY 15UF 25V 1411 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 25TDC15MB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 29,52300 Kč | 295,23 Kč |
| 50 | 23,87900 Kč | 1 193,95 Kč |
| 100 | 22,13610 Kč | 2 213,61 Kč |
| 500 | 19,18714 Kč | 9 593,57 Kč |
| 1 000 | 18,27456 Kč | 18 274,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,02266 Kč | 34 045,32 Kč |
| 6 000 | 16,12038 Kč | 96 722,28 Kč |
| 10 000 | 15,78657 Kč | 157 865,70 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |

