
25SVPK270M | |
|---|---|
DigiKey Part Number | P122132TR-ND - Tape & Reel (TR) P122132CT-ND - Cut Tape (CT) P122132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVPK270M |
Description | CAP ALUM POLY 270UF 20% 25V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVPK270M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 73.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.47 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 34,96200 Kč | 349,62 Kč |
| 50 | 27,52000 Kč | 1 376,00 Kč |
| 100 | 25,17240 Kč | 2 517,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 21,19853 Kč | 8 479,41 Kč |
| 800 | 19,87409 Kč | 15 899,27 Kč |
| 1 200 | 19,20564 Kč | 23 046,77 Kč |
| 2 000 | 18,46081 Kč | 36 921,62 Kč |
| 2 800 | 18,02311 Kč | 50 464,71 Kč |
| 4 000 | 17,60026 Kč | 70 401,04 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |





