120 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SVPK120M

DigiKey Part Number
P122129TR-ND - Tape & Reel (TR)
P122129CT-ND - Cut Tape (CT)
P122129DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25SVPK120M
Description
CAP ALUM POLY 120UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
120 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
25SVPK120M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
24mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
50.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.01 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
1027,94800 Kč279,48 Kč
5021,79600 Kč1 089,80 Kč
10019,85360 Kč1 985,36 Kč
50016,51450 Kč8 257,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,17966 Kč15 179,66 Kč
2 00014,32232 Kč28 644,64 Kč
3 00013,88997 Kč41 669,91 Kč
5 00013,40810 Kč67 040,50 Kč
7 00013,12498 Kč91 874,86 Kč
10 00012,85151 Kč128 515,10 Kč
Manufacturers Standard Package
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč