


LT8390EUFD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8390EUFD#TRPBFTR-ND - Tape & Reel (TR) 505-LT8390EUFD#TRPBFCT-ND - Cut Tape (CT) 505-LT8390EUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8390EUFD#TRPBF |
Description | IC REG CTRLR BUCK/BOOST 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT8390EUFD#TRPBF Models |
Category | Frequency - Switching 190kHz ~ 630kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 95% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck-Boost | Package / Case 28-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 28-QFN (4x5) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,74000 Kč | 301,74 Kč |
| 10 | 237,94900 Kč | 2 379,49 Kč |
| 25 | 222,03280 Kč | 5 550,82 Kč |
| 100 | 204,53730 Kč | 20 453,73 Kč |
| 250 | 204,32732 Kč | 51 081,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 182,66866 Kč | 456 671,65 Kč |
| Unit Price without VAT: | 301,74000 Kč |
|---|---|
| Unit Price with VAT: | 365,10540 Kč |



