
25SVPD22M | |
|---|---|
DigiKey Part Number | PCE5076TR-ND - Tape & Reel (TR) PCE5076CT-ND - Cut Tape (CT) PCE5076DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVPD22M |
Description | CAP ALUM POLY 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 48mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVPD22M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 48mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 29 mA @ 120 Hz | |
Ripple Current @ High Frequency | 580 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 24,92500 Kč | 249,25 Kč |
| 50 | 19,36020 Kč | 968,01 Kč |
| 100 | 17,60050 Kč | 1 760,05 Kč |
| 500 | 14,57094 Kč | 7 285,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,36691 Kč | 13 366,91 Kč |
| 2 000 | 12,58883 Kč | 25 177,66 Kč |
| 3 000 | 12,19634 Kč | 36 589,02 Kč |
| 5 000 | 11,75896 Kč | 58 794,80 Kč |
| 7 000 | 11,50195 Kč | 80 513,65 Kč |
| 10 000 | 11,25375 Kč | 112 537,50 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |










