
HD750 | |
|---|---|
DigiKey Part Number | HD750-ND |
Manufacturer | |
Manufacturer Product Number | HD750 |
Description | MANOMETER WITH SOFTWARE, 5PSI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Manometer For Measuring Pressure (Air) Includes Adapter, Battery, Cable, Case, Hose, Software |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Manometer | |
For Measuring | Pressure (Air) | |
Includes | Adapter, Battery, Cable, Case, Hose, Software |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 488,38000 Kč | 6 488,38 Kč |
| Unit Price without VAT: | 6 488,38000 Kč |
|---|---|
| Unit Price with VAT: | 7 850,93980 Kč |










