25SEPF330M is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 0
Unit Price: 52,14000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 2 162
Unit Price: 35,66000 Kč
Datasheet
330 µF 25 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SEPF330M

DigiKey Part Number
P16323-ND
Manufacturer
Manufacturer Product Number
25SEPF330M
Description
CAP ALUM POLY 330UF 20% 25V TH
Customer Reference
Detailed Description
330 µF 25 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25SEPF330M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
5 A @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
330 µF
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
25 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
14mOhm
Base Product Number
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25SVPF330MPanasonic Industry0P16512CT-ND52,14000 KčMFR Recommended
A755MS337M1EAAE015KEMET2 162399-A755MS337M1EAAE015-ND35,66000 KčParametric Equivalent
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,64000 Kč49,64 Kč
1032,74300 Kč327,43 Kč
5025,73980 Kč1 286,99 Kč
20021,68450 Kč4 336,90 Kč
60019,38102 Kč11 628,61 Kč
1 00018,51968 Kč18 519,68 Kč
2 60017,19343 Kč44 702,92 Kč
5 00016,46316 Kč82 315,80 Kč
Manufacturers Standard Package
Unit Price without VAT:49,64000 Kč
Unit Price with VAT:60,06440 Kč