
20TQC33MYFD | |
|---|---|
DigiKey Part Number | P123530TR-ND - Tape & Reel (TR) P123530CT-ND - Cut Tape (CT) P123530DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20TQC33MYFD |
Description | CAP TANT POLY 33UF 20V 2917 |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 20TQC33MYFD Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2 |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,76000 Kč | 47,76 Kč |
| 10 | 32,49300 Kč | 324,93 Kč |
| 50 | 26,41560 Kč | 1 320,78 Kč |
| 100 | 24,53650 Kč | 2 453,65 Kč |
| 500 | 21,36146 Kč | 10 680,73 Kč |
| 1 000 | 20,37833 Kč | 20 378,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,61576 Kč | 55 847,28 Kč |
| 9 000 | 17,74796 Kč | 159 731,64 Kč |
| Unit Price without VAT: | 47,76000 Kč |
|---|---|
| Unit Price with VAT: | 57,78960 Kč |










