


TLV431BQDBZT | |
|---|---|
DigiKey Part Number | 296-32402-2-ND - Tape & Reel (TR) 296-32402-1-ND - Cut Tape (CT) 296-32402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431BQDBZT |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431BQDBZT Models |
Category | Current - Output 15 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 100 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 6 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 21,20800 Kč | 212,08 Kč |
| 25 | 19,21720 Kč | 480,43 Kč |
| 100 | 17,02730 Kč | 1 702,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,98284 Kč | 3 995,71 Kč |
| 500 | 15,35332 Kč | 7 676,66 Kč |
| 750 | 15,03821 Kč | 11 278,66 Kč |
| 1 250 | 14,68886 Kč | 18 361,08 Kč |
| 1 750 | 14,48478 Kč | 25 348,37 Kč |
| 2 500 | 14,28855 Kč | 35 721,38 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |







