
20TDC22MYFB | |
|---|---|
DigiKey Part Number | 10-20TDC22MYFBTR-ND - Tape & Reel (TR) 10-20TDC22MYFBCT-ND - Cut Tape (CT) 10-20TDC22MYFBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20TDC22MYFB |
Description | CAP TANT POLY 22UF 20V 1411 |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 20 V 1411 (3528 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 20TDC22MYFB Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Not For New Designs | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 22 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B2 |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 90mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20TDC22MB2 | Panasonic Industry | 1 788 | 10-20TDC22MB2CT-ND | 42,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,34000 Kč | 47,34 Kč |
| 10 | 32,07600 Kč | 320,76 Kč |
| 50 | 26,06100 Kč | 1 303,05 Kč |
| 100 | 24,20070 Kč | 2 420,07 Kč |
| 500 | 21,05738 Kč | 10 528,69 Kč |
| 1 000 | 20,08406 Kč | 20 084,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,73189 Kč | 37 463,78 Kč |
| 6 000 | 17,76962 Kč | 106 617,72 Kč |
| 10 000 | 17,41363 Kč | 174 136,30 Kč |
| Unit Price without VAT: | 47,34000 Kč |
|---|---|
| Unit Price with VAT: | 57,28140 Kč |

