
20TDC22MB2 | |
|---|---|
DigiKey Part Number | 10-20TDC22MB2TR-ND - Tape & Reel (TR) 10-20TDC22MB2CT-ND - Cut Tape (CT) 10-20TDC22MB2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20TDC22MB2 |
Description | CAP TANT POLY 22UF 20V 1411 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 20 V 1411 (3528 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 20TDC22MB2 Models |
Category | ESR (Equivalent Series Resistance) 90mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 22 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 20 V | Manufacturer Size Code B2 |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20TDC22MYFB | Panasonic Industry | 3 740 | 10-20TDC22MYFBCT-ND | 47,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,55000 Kč | 42,55 Kč |
| 10 | 28,63500 Kč | 286,35 Kč |
| 50 | 23,12460 Kč | 1 156,23 Kč |
| 100 | 21,42490 Kč | 2 142,49 Kč |
| 500 | 18,55306 Kč | 9 276,53 Kč |
| 1 000 | 17,66377 Kč | 17 663,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,44780 Kč | 32 895,60 Kč |
| 6 000 | 15,56877 Kč | 93 412,62 Kč |
| 10 000 | 15,24345 Kč | 152 434,50 Kč |
| Unit Price without VAT: | 42,55000 Kč |
|---|---|
| Unit Price with VAT: | 51,48550 Kč |

