
16TQC100MYF | |
|---|---|
DigiKey Part Number | P16237TR-ND - Tape & Reel (TR) P16237CT-ND - Cut Tape (CT) P16237DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TQC100MYF |
Description | CAP TANT POLY 100UF 16V 2917 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 16TQC100MYF Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2 |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521V107M016ATE050 | KEMET | 0 | 399-9787-1-ND | 15,64000 Kč | Direct |
| T55V107M016C0050 | Vishay Sprague | 203 | 718-2109-1-ND | 12,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,37000 Kč | 77,37 Kč |
| 10 | 54,49500 Kč | 544,95 Kč |
| 50 | 45,40660 Kč | 2 270,33 Kč |
| 100 | 42,59740 Kč | 4 259,74 Kč |
| 500 | 37,84440 Kč | 18 922,20 Kč |
| 1 000 | 36,37262 Kč | 36 372,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,56609 Kč | 100 698,27 Kč |
| Unit Price without VAT: | 77,37000 Kč |
|---|---|
| Unit Price with VAT: | 93,61770 Kč |













