
16SVPC120M | |
|---|---|
DigiKey Part Number | P16469TR-ND - Tape & Reel (TR) P16469CT-ND - Cut Tape (CT) P16469DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPC120M |
Description | CAP ALUM POLY 120UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPC120M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 145 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 27,29700 Kč | 272,97 Kč |
| 50 | 23,72780 Kč | 1 186,39 Kč |
| 100 | 20,62000 Kč | 2 062,00 Kč |
| 500 | 17,11338 Kč | 8 556,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,00048 Kč | 16 000,48 Kč |
| 2 000 | 13,76062 Kč | 27 521,24 Kč |
| 5 000 | 13,28216 Kč | 66 410,80 Kč |
| 7 000 | 13,00097 Kč | 91 006,79 Kč |
| 10 000 | 12,72937 Kč | 127 293,70 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |


