
10TPB47M | |
|---|---|
DigiKey Part Number | P16257TR-ND - Tape & Reel (TR) P16257CT-ND - Cut Tape (CT) P16257DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TPB47M |
Description | CAP TANT POLY 47UF 10V 1411 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 10TPB47M Models |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 47 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B2 |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 19,41600 Kč | 194,16 Kč |
| 50 | 15,37460 Kč | 768,73 Kč |
| 100 | 14,12960 Kč | 1 412,96 Kč |
| 500 | 12,02570 Kč | 6 012,85 Kč |
| 1 000 | 11,37459 Kč | 11 374,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,52880 Kč | 21 057,60 Kč |
| 6 000 | 9,88526 Kč | 59 311,56 Kč |
| 10 000 | 9,64717 Kč | 96 471,70 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |








