
10SVPC120M | |
|---|---|
DigiKey Part Number | P16440TR-ND - Tape & Reel (TR) P16440CT-ND - Cut Tape (CT) P16440DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10SVPC120M |
Description | CAP ALUM POLY 120UF 20% 10V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 120 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SVPC120M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 116 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.32 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 120 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 10 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 27mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCJ1A121MCL1GS | Nichicon | 8 911 | 493-3048-1-ND | 36,12000 Kč | Parametric Equivalent |
| RSPVM1011LDC7002E | Elna America | 160 | 604-RSPVM1011LDC7002ECT-ND | 30,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 16,92400 Kč | 169,24 Kč |
| 50 | 12,94320 Kč | 647,16 Kč |
| 100 | 11,68120 Kč | 1 168,12 Kč |
| 500 | 9,51252 Kč | 4 756,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,66713 Kč | 8 667,13 Kč |
| 2 000 | 8,10954 Kč | 16 219,08 Kč |
| 3 000 | 7,82819 Kč | 23 484,57 Kč |
| 5 000 | 7,51468 Kč | 37 573,40 Kč |
| 7 000 | 7,33043 Kč | 51 313,01 Kč |
| 10 000 | 7,15242 Kč | 71 524,20 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |


