
DPH-103-M5 | |
---|---|
DigiKey Part Number | 1110-2368-ND |
Manufacturer | |
Manufacturer Product Number | DPH-103-M5 |
Description | SENSOR PRESSURE -101KPA GAUGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.65PSI (-101kPa) Vacuum Male - M5 1 V ~ 5 V Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vacuum | |
Operating Pressure | -14.65PSI (-101kPa) | |
Output Type | Analog Voltage | |
Output | 1 V ~ 5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 12V ~ 24V | |
Port Size | Male - M5 | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | -72.52PSI (-500kPa) | |
Operating Temperature | 0°C ~ 50°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 666,40000 Kč | 1 666,40 Kč |
10 | 1 514,92400 Kč | 15 149,24 Kč |
Unit Price without VAT: | 1 666,40000 Kč |
---|---|
Unit Price with VAT: | 2 016,34400 Kč |