


DP-001PJ | |
|---|---|
DigiKey Part Number | 1110-3844-ND |
Manufacturer | |
Manufacturer Product Number | DP-001PJ |
Description | SENSOR DIGITAL PRESSURE PNP LO |
Customer Reference | |
Detailed Description | Pressure Sensor ±14.5PSI (±100kPa) Vented Gauge Female - M5 Module Box with Display |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | ±14.5PSI (±100kPa) | |
Output Type | PNP - Open Collector | |
Output | - | |
Accuracy | - | |
Voltage - Supply | 12V ~ 24V | |
Port Size | Female - M5 | |
Port Style | Threaded | |
Features | - | |
Termination Style | Cable/Wire Leads | |
Maximum Pressure | 72.52PSI (500kPa) | |
Operating Temperature | 0°C ~ 50°C | |
Package / Case | Module Box with Display | |
Supplier Device Package | - | |
Base Product Number |

