AA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 1.5Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHR-150AAC8T

DigiKey Part Number
P015T-ND
Manufacturer
Manufacturer Product Number
HHR-150AAC8T
Description
BATTERY NIMH 1.2V 1.5AH AA
Customer Reference
Detailed Description
AA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 1.5Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
-
Termination Style
Solder Tab
Discharge Rate
300mA
Shelf Life
-
Standard Charge Current
150mA
Standard Charge Time
16Hrs
Weight
26.31 g
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1122,21000 Kč122,21 Kč
10101,14700 Kč1 011,47 Kč
5088,64940 Kč4 432,47 Kč
10083,75470 Kč8 375,47 Kč
25077,69848 Kč19 424,62 Kč
80070,63806 Kč56 510,45 Kč
1 60066,73952 Kč106 783,23 Kč
3 20063,05614 Kč201 779,65 Kč
Manufacturers Standard Package
Unit Price without VAT:122,21000 Kč
Unit Price with VAT:147,87410 Kč