
BK-200AAB9BT | |
|---|---|
DigiKey Part Number | P688T-ND |
Manufacturer | |
Manufacturer Product Number | BK-200AAB9BT |
Description | BATTERY NIMH 1.2V 1.9AH AA |
Customer Reference | |
Detailed Description | AA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 1.9Ah |
Datasheet | Datasheet |
Category | Capacity |
Mfr | Termination Style Solder Tab |
Packaging Box | Discharge Rate 380mA |
Part Status Discontinued at DigiKey | Standard Charge Current 190mA |
Battery Chemistry | Standard Charge Time 16Hrs |
Battery Cell Size | Weight 30.39 g |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,48000 Kč | 138,48 Kč |
| 10 | 114,72600 Kč | 1 147,26 Kč |
| 50 | 100,55280 Kč | 5 027,64 Kč |
| Unit Price without VAT: | 138,48000 Kč |
|---|---|
| Unit Price with VAT: | 167,56080 Kč |


