CR-2450B/GBN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR-2450B/GBN

DigiKey Part Number
11-CR-2450B/GBN-ND
Manufacturer
Manufacturer Product Number
CR-2450B/GBN
Description
BATT LITH PRIMARY 3V 24MM COIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
171,99000 Kč71,99 Kč
2056,69650 Kč1 133,93 Kč
4053,63775 Kč2 145,51 Kč
20047,15785 Kč9 431,57 Kč
40044,61690 Kč17 846,76 Kč
60043,19568 Kč25 917,41 Kč
1 00041,46990 Kč41 469,90 Kč
2 60038,42796 Kč99 912,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:71,99000 Kč
Unit Price with VAT:87,10790 Kč