
| BR-2450A/FJN | |
|---|---|
| DigiKey Part Number | 11-BR-2450A/FJN-ND | 
| Manufacturer | |
| Manufacturer Product Number | BR-2450A/FJN | 
| Description | BR-2450A/FJN | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | Coin, 24.5mm Lithium 3 V Battery Non-Rechargeable (Primary) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Battery Chemistry | ||
| Battery Cell Size | ||
| Voltage - Rated | ||
| Capacity | - | |
| Size / Dimension | 0.96" Dia x 0.20" H (24.5mm x 5.0mm) | |
| Termination Style | PC Pin (Vertical Mount) | |
| Features | - | |
| Discharge Rate | 30µA | |
| Weight | - | |
| Shipping Info | Due to restrictions, only ground shipment is allowed. | |
| Shelf Life | - | |
| Shelf Life Start | - | |
| Storage/Refrigeration Temperature | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | 58,81230 Kč | 11 762,46 Kč | 
| Unit Price without VAT: | 58,81230 Kč | 
|---|---|
| Unit Price with VAT: | 71,16288 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic