
AM-1411CA | |
|---|---|
DigiKey Part Number | 11-AM-1411CA-ND |
Manufacturer | |
Manufacturer Product Number | AM-1411CA |
Description | AM-1411CA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amorphous Solar Cell 2.5 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Energy | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current @ Pmpp | 8.6 µA | |
Voltage @ Pmpp | 1.5 V | |
Current - Short Circuit (Isc) | 9.5 µA | |
Type | Amorphous | |
Voltage - Open Circuit | 2.5 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 1.165" L x 0.465" W x 0.051" H (29.60mm x 11.80mm x 1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 32,22878 Kč | 19 337,27 Kč |
| Unit Price without VAT: | 32,22878 Kč |
|---|---|
| Unit Price with VAT: | 38,99682 Kč |



