Solar Cell 4 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS300

DigiKey Part Number
1084-1004-ND
Manufacturer
Manufacturer Product Number
ECS300
Description
SOLAR CELL FOR STM300 4V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solar Cell 4 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Enocean
Series
-
Packaging
Tray
Part Status
Active
Current @ Pmpp
4.5 µA
Voltage @ Pmpp
3 V
Current - Short Circuit (Isc)
6.5 µA
Type
-
Voltage - Open Circuit
4 V
Operating Temperature
-20°C ~ 65°C
Package / Case
Cell (8)
Size / Dimension
1.378" L x 0.504" W x 0.043" H (35.00mm x 12.80mm x 1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
25036,72384 Kč9 180,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,72384 Kč
Unit Price with VAT:44,43585 Kč