EYG-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EYG-R0611ZRWH

DigiKey Part Number
10-EYG-R0611ZRWH-ND
Manufacturer
Manufacturer Product Number
EYG-R0611ZRWH
Description
THERM PAD 106MMX60MM GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 106.00mm x 60.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Active
Usage
IGBT - Heat Transfer Low Thermal Resistance
Type
Graphite-Pad, Sheet
Shape
Rectangular
Outline
106.00mm x 60.00mm
Thickness
0.0138" (0.350mm)
Material
Graphite
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
28W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1341,43000 Kč341,43 Kč
10302,21500 Kč3 022,15 Kč
30285,07300 Kč8 552,19 Kč
50277,43480 Kč13 871,74 Kč
100267,38970 Kč26 738,97 Kč
250254,64944 Kč63 662,36 Kč
500245,40342 Kč122 701,71 Kč
Manufacturers Standard Package
Unit Price without VAT:341,43000 Kč
Unit Price with VAT:413,13030 Kč