
EYG-R0611ZLWH | |
|---|---|
DigiKey Part Number | 10-EYG-R0611ZLWH-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R0611ZLWH |
Description | THERM PAD 106MMX60MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 106.00mm x 60.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 106.00mm x 60.00mm | |
Thickness | 0.0098" (0.250mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 28W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,86000 Kč | 245,86 Kč |
| 10 | 217,59400 Kč | 2 175,94 Kč |
| 30 | 205,25867 Kč | 6 157,76 Kč |
| 50 | 199,76020 Kč | 9 988,01 Kč |
| 100 | 192,52960 Kč | 19 252,96 Kč |
| 250 | 183,36148 Kč | 45 840,37 Kč |
| 500 | 176,70844 Kč | 88 354,22 Kč |
| 1 000 | 170,28861 Kč | 170 288,61 Kč |
| Unit Price without VAT: | 245,86000 Kč |
|---|---|
| Unit Price with VAT: | 297,49060 Kč |


