
EXB-Q16P224J | |
---|---|
DigiKey Part Number | U6224TR-ND - Tape & Reel (TR) U6224CT-ND - Cut Tape (CT) U6224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-Q16P224J |
Description | RES ARRAY 15 RES 220K OHM 1506 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220k Ohm ±5% 25mW Power Per Element Bussed 15 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-Q16P224J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 220k | |
Tolerance | ±5% | |
Number of Resistors | 15 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 25mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1506, Convex, Long Side Terminals | |
Supplier Device Package | 1506 | |
Size / Dimension | 0.150" L x 0.063" W (3.80mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,20000 Kč | 25,20 Kč |
10 | 16,51800 Kč | 165,18 Kč |
25 | 14,14760 Kč | 353,69 Kč |
50 | 12,66040 Kč | 633,02 Kč |
100 | 11,39610 Kč | 1 139,61 Kč |
250 | 10,01088 Kč | 2 502,72 Kč |
500 | 9,14354 Kč | 4 571,77 Kč |
1 000 | 8,40699 Kč | 8 406,99 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 7,23788 Kč | 36 189,40 Kč |
10 000 | 6,80097 Kč | 68 009,70 Kč |
15 000 | 6,57659 Kč | 98 648,85 Kč |
25 000 | 6,32281 Kč | 158 070,25 Kč |
Unit Price without VAT: | 25,20000 Kč |
---|---|
Unit Price with VAT: | 30,49200 Kč |