
EXB-N8V512JX | |
|---|---|
DigiKey Part Number | Y10512TR-ND - Tape & Reel (TR) Y10512CT-ND - Cut Tape (CT) Y10512DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-N8V512JX |
Description | RES ARRAY 4 RES 5.1K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-N8V512JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 5.1k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,66600 Kč | 16,66 Kč |
| 25 | 1,40800 Kč | 35,20 Kč |
| 50 | 1,23320 Kč | 61,66 Kč |
| 100 | 1,08940 Kč | 108,94 Kč |
| 250 | 0,93068 Kč | 232,67 Kč |
| 500 | 0,83112 Kč | 415,56 Kč |
| 1 000 | 0,74613 Kč | 746,13 Kč |
| 5 000 | 0,59490 Kč | 2 974,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,55633 Kč | 5 563,30 Kč |
| 20 000 | 0,51345 Kč | 10 269,00 Kč |
| 30 000 | 0,49143 Kč | 14 742,90 Kč |
| 50 000 | 0,46650 Kč | 23 325,00 Kč |
| 70 000 | 0,45166 Kč | 31 616,20 Kč |
| 100 000 | 0,43715 Kč | 43 715,00 Kč |
| 120 000 | 0,43019 Kč | 51 622,80 Kč |
| 240 000 | 0,40632 Kč | 97 516,80 Kč |
| 250 000 | 0,40503 Kč | 101 257,50 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |





