Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVP-BT2A4A000

DigiKey Part Number
10-EVP-BT2A4A000TR-ND - Tape & Reel (TR)
10-EVP-BT2A4A000CT-ND - Cut Tape (CT)
10-EVP-BT2A4A000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVP-BT2A4A000
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
6.50mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
80gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
2,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 983
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,89000 Kč5,89 Kč
105,19900 Kč51,99 Kč
254,86680 Kč121,67 Kč
1004,36580 Kč436,58 Kč
2504,04664 Kč1 011,66 Kč
5003,81890 Kč1 909,45 Kč
1 0003,60544 Kč3 605,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,61408 Kč7 228,16 Kč
4 0003,45936 Kč13 837,44 Kč
6 0003,37165 Kč20 229,90 Kč
10 0003,26408 Kč32 640,80 Kč
14 0003,19497 Kč44 729,58 Kč
20 0003,12321 Kč62 464,20 Kč
50 0002,94578 Kč147 289,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,89000 Kč
Unit Price with VAT:7,12690 Kč