
ERZ-VF2M270 | |
|---|---|
DigiKey Part Number | P7346TR-ND - Tape & Reel (TR) P7346CT-ND - Cut Tape (CT) P7346DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERZ-VF2M270 |
Description | VARISTOR 27V 125A 2SMD JLEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 V 125 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-VF2M270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 24 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 30 V | |
Current - Surge | 125 A | |
Energy | 1J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,58000 Kč | 27,58 Kč |
| 10 | 20,01900 Kč | 200,19 Kč |
| 25 | 18,13680 Kč | 453,42 Kč |
| 100 | 16,06120 Kč | 1 606,12 Kč |
| 250 | 15,07264 Kč | 3 768,16 Kč |
| 500 | 14,67648 Kč | 7 338,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,85248 Kč | 27 704,96 Kč |
| 4 000 | 13,51321 Kč | 54 052,84 Kč |
| 6 000 | 13,34335 Kč | 80 060,10 Kč |
| 10 000 | 13,15513 Kč | 131 551,30 Kč |
| 14 000 | 13,04511 Kč | 182 631,54 Kč |
| Unit Price without VAT: | 27,58000 Kč |
|---|---|
| Unit Price with VAT: | 33,37180 Kč |











