ERZ-V14V511CS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: 5,21437 Kč
Datasheet
ERZ-VXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V14V511CS

DigiKey Part Number
10-ERZ-V14V511CS-ND
Manufacturer
Manufacturer Product Number
ERZ-V14V511CS
Description
VARISTOR 510V 6KA DISC 14MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
510 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
320 V
Maximum DC Volts
410 V
Varistor Voltage (Min)
459 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
6 kA
Energy
190J
Number of Circuits
1
Capacitance @ Frequency
350 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0005,21437 Kč5 214,37 Kč
Unit Price without VAT:5,21437 Kč
Unit Price with VAT:6,30939 Kč